This general purpose relay features a non-latching coil with a current rating of 35.2mA and a resistance of 340 ohms. The contact material is mercury and the contact current rating is 1A. The relay is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 33.
Coto 7202-12-1010 technical specifications.
| Coil Current | 35.2mA |
| Coil Resistance | 340R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Mercury |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 33 |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7202-12-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.