This 24V relay has a non-latching coil with a current rating of 18mA and a resistance of 1.33kΩ. The contact material is mercury and the contact rating is 1A. The relay is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in a bulk packaging with 33 units per package and has a through hole mount.
Coto 7202-24-1110 technical specifications.
| Coil Current | 18mA |
| Coil Resistance | 1.33kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Mercury |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 33 |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7202-24-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.