
The Coto 7204-05-1010 relay has a non-latching coil with a current rating of 125mA and a resistance of 40 ohms, operating at 5V DC. It features mercury contacts with a current rating of 1A and a switching time of 2ms operate and 1ms release. The relay is through-hole mounted and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is lead-free and RoHS compliant, packaged in bulk quantities of 22 units.
Coto 7204-05-1010 technical specifications.
| Coil Current | 125mA |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Mercury |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 22 |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7204-05-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
