
This 24V relay has a non-latching coil with a current rating of 25mA and a resistance of 960 ohms. The contact material is mercury and can handle up to 1A. Operating temperature range is from -20°C to 85°C. The relay is available in a through hole mount package and is compliant with RoHS regulations.
Coto 7204-24-1011 technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 960R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7204-24-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.