
This reed relay is a non-latching type with a coil voltage of 5V and a coil current of 28.6mA. The relay has a contact current rating of 500mA and a throw configuration of SPST. It is designed for through hole mounting and is compliant with RoHS regulations. The operating temperature range is from -20°C to 85°C, with an operate time of 1ms and a release time of 0.1ms.
Coto 7301-05-1000 technical specifications.
| Coil Current | 28.6mA |
| Coil Resistance | 175R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 40 |
| Packaging | Bulk |
| Relay Type | Reed |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7301-05-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
