
This general purpose relay features a non-latching coil with a resistance of 1.1kR and a current rating of 10.9mA at 12V DC. The relay has a contact current rating of 500mA and is made with Ruthenium material. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The relay is lead free and RoHS compliant.
Coto 7301-12-1000 technical specifications.
| Coil Current | 10.9mA |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 41 |
| Packaging | Bulk |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7301-12-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
