
This relay features a non-latching coil with 50mA current and 100R resistance, operating at 5V DC. The contacts can handle up to 500mA and have a switching time of 1ms operate and 0.1ms release. The relay is available in a through hole mount package and is compliant with RoHS regulations.
Coto 7302-05-1000 technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7302-05-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
