This general purpose relay is a DPST type with a coil voltage of 12V and a coil resistance of 640 ohms. It can handle a coil current of 18.8mA and has a contact current rating of 500mA. The relay is designed to operate within a temperature range of -20°C to 85°C and has a quick operate time of 1ms and release time of 0.1ms. It is available in a through hole package and is lead free and RoHS compliant.
Coto 7302-12-1110 technical specifications.
| Coil Current | 18.8mA |
| Coil Resistance | 640R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Bulk |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7302-12-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.