
This 3PST relay has a non-latching coil with a current rating of 77mA and a resistance of 65 ohms, requiring a 5V DC voltage to operate. The contact current rating is 500mA, and the relay has a fast operate time of 1ms and release time of 0.1ms. The relay is packaged in bulk and is lead-free and RoHS compliant, suitable for use in a wide temperature range of -20°C to 85°C.
Coto 7303-05-1100 technical specifications.
| Coil Current | 77mA |
| Coil Resistance | 65R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Bulk |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7303-05-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.