
This 3PST relay is designed for use in 12V applications, with a coil current of 24.5mA and a coil resistance of 490R. It features a non-latching coil type and a contact current rating of 500mA. The relay is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in a through hole mount package and is suitable for general use.
Coto 7303-12-1000 technical specifications.
| Coil Current | 24.5mA |
| Coil Resistance | 490R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Bulk |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7303-12-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
