
The 7303-12-1100 is a 12V non-latching relay with a coil current of 24.5mA and a coil resistance of 490 ohms. It features a 3PST (3 pole, single throw) throw configuration and is designed for through hole mounting. The relay operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations.
Coto 7303-12-1100 technical specifications.
| Coil Current | 24.5mA |
| Coil Resistance | 490R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7303-12-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.