Coto 8061-12-111 technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | 8000 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 8061-12-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.