Coto 8260-05-10 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | 8200 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Coto 8260-05-10 to view detailed technical specifications.
No datasheet is available for this part.