Coto 8L01-05-101 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L01-05-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
