
SPST-NO reed relay featuring a 5VDC coil voltage and 500 Ohm coil resistance, drawing 10mA. Contact rating of 0.5A with Ruthenium contact material. Through-hole mounting with PC pin termination in a DIP package. Operates within a temperature range of -20°C to 85°C, with an operate time of 0.5ms and release time of 1ms. RoHS compliant and lead-free.
Coto 8L01-05-111 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L01-05-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
