
DPST reed relay featuring a 5VDC coil voltage and 25mA coil current, designed for DC input and DC output applications. This momentary, non-latching relay offers a 0.5A contact current rating at 200VDC with Ruthenium contacts. The through-hole, straight mount package provides a 0.5ms operate time and 1ms release time. RoHS compliant and UL approved, this component operates within a -20°C to 85°C temperature range.
Coto 8L02-05-01 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L02-05-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
