
DPST-NO reed relay featuring a 12VDC coil voltage and 500 Ohm coil resistance, drawing 24mA coil current. This through-hole mount component offers a 500mA contact current rating with Ruthenium contacts and a 200V switching voltage. Operate time is 0.5ms with a 1ms release time, and it operates within a -20°C to 85°C temperature range. The relay is lead-free, UL approved, and Reach SVHC compliant.
Coto 8L02-12-11 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Release Time | 1ms |
| Series | 8L |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L02-12-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
