
The 8L02-24-10 relay from Coto features a non-latching coil type with a voltage rating of 24V DC and a current rating of 12mA. It has a contact current rating of 500mA and is packaged in a DIP case suitable for through-hole mounting. The relay operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. It is available in lead-free packaging and has a short operate time of 0.5ms and release time of 0.5ms.
Coto 8L02-24-10 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L02-24-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.