
DPST electromechanical relay featuring a 24VDC coil with 12mA current draw and 2kΩ resistance. Contact ratings include 0.5A and 200VDC, with Ruthenium contact material. Operates within -20°C to 85°C, offering 0.5ms operate and 1ms release times. Through-hole mount DIP package with PC pin termination, UL approved and RoHS compliant.
Coto 8L02-24-11 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L02-24-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
