
This SPDT relay from Coto features a 12V non-latching coil with a current rating of 24mA and a resistance of 500 ohms. The contact material is ruthenium and the contact rating is 250mA. The relay is packaged in a DIP case and is available in quantities of 25. It is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Coto 8L41-12-111 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L41-12-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
