
This Coto 8L41-24-001 relay is a DIP package electromechanical relay with a 24V DC coil voltage and 12mA coil current. It features a contact current rating of 250mA and is designed for through hole mounting. The relay operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. It is packaged in a rail or tube format with 25 units per package.
Coto 8L41-24-001 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L41-24-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
