
SPDT electromechanical relay featuring a 6.5VDC coil with 25mA current draw and 200 Ohm resistance. Contact ratings include 0.25A and 100VDC, with a 1ms operate and release time. This surface mount relay operates within a -20°C to 85°C temperature range and is RoHS compliant.
Coto 8L61-05-001 technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L61-05-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
