The 8L61-24-101 is a dry reed relay with a SPDT contact arrangement, rated for 200VDC and 200VAC isolation across contacts. It has a maximum switching voltage of 100V and a maximum switching current of 0.25A. The relay operates at temperatures between -20°C and 85°C and has an electrical life of 100 million operations. It is a surface mount device with 8 terminals and J-leg termination style.
Coto 8L61-24-101 technical specifications.
| Type | Dry |
| Contact Arrangement | SPDT |
| DC Coil Voltage | 24V |
| Isolation Across Contacts | 200VDC(Min)|200VAC(Min) |
| Maximum AC Switching Voltage | 100V |
| Maximum DC Switching Voltage | 100V |
| Maximum Switching Current | 0.25A |
| Maximum Switching Power | 3W |
| Electrical Life | 100MCycles |
| Operate Time | 1ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | J Legs |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coto 8L61-24-101 to view detailed technical specifications.
No datasheet is available for this part.