
Single Pole Single Throw (SPST) dry reed relay featuring a 5V DC coil voltage, 10mA coil current, and 500 Ohm coil resistance. This non-latching reed relay offers a 500mA contact current rating and a fast 0.35ms operate time with a 0.1ms release time. Designed for through-hole PCB mounting, it has a 5.08mm lead pitch and is packaged in a SIP case. Operating temperature range is -20°C to 85°C, with UL and CSA approvals.
Coto 9001-05-02 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 0.35ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9001-05-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
