
Signal relay, SIP package, SPST configuration, 12V DC coil voltage, 12mA coil current, 1kΩ coil resistance, non-latching coil type. Features 500mA contact current rating with Ruthenium contact material. Through-hole mount with PC pin termination. Operates within -20°C to 85°C, with 0.35ms operate time and 0.1ms release time. RoHS compliant and lead-free.
Coto 9001-12-01 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9001-12-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
