
SPST momentary reed relay featuring a 12VDC coil with 12mA coil current and 1kΩ coil resistance, requiring 144mW for operation. Contact ratings include 0.5A switching current and 200VDC switching voltage, with a 1A current rating. This through-hole mount component offers 0.5ms operate time and 0.2ms release time, operating within a -20°C to 85°C temperature range. UL and CSA approved, it is RoHS compliant and lead-free.
Coto 9007-12-00 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Current Rating | 1A |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9000, Spartan |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9007-12-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
