
SPST momentary reed relay featuring a 12VDC coil with 12mA coil current and 1kΩ coil resistance, rated for 144mW coil power. Contact ratings include 0.5A switching current and 200VDC switching voltage, with Ruthenium contact material. This through-hole mount component offers 0.5ms operate time and 0.2ms release time, operating within a -20°C to 85°C temperature range. RoHS compliant and UL/CSA approved, it is packaged in a SIP case for PC pin termination.
Coto 9007-12-01 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9000, Spartan |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9007-12-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.