
SPST reed relay featuring a 5VDC coil voltage and 500 Ohm coil resistance, drawing 10mA coil current. Offers a 250mA contact current rating with a 0.35ms operate time and 0.1ms release time. This through-hole mounted component is housed in a SIP package with PC pin termination, measuring 10.16mm width and 6.73mm height. It operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Coto 9011-05-10 technical specifications.
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Features | Shielded |
| Height | 6.73mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9011 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9011-05-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
