SPST reed relay featuring a 5VDC coil voltage and 500 Ohm coil resistance, drawing 10mA. Contact rating of 250mA with Ruthenium contact material. Operate time of 0.35ms and release time of 0.1ms. Through-hole mounted SIP package with PC pin termination, operating within a -20°C to 85°C temperature range. RoHS compliant and lead-free.
Coto 9011-05-11 technical specifications.
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Features | Shielded |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9011 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9011-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
