
The Coto 9011-12-10 is a non-latching relay with a coil voltage of 12V and a coil current of 16mA. It features a shielded coil and a contact current rating of 250mA. The relay is packaged in bulk and is suitable for through-hole mounting. It operates within a temperature range of -20°C to 85°C and has a release time of 0.1ms and an operate time of 0.35ms. The Coto 9011-12-10 is lead-free and RoHS compliant.
Coto 9011-12-10 technical specifications.
| Package/Case | SIP |
| Coil Current | 16mA |
| Coil Resistance | 750R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Features | Shielded |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Packaging | Bulk |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9011 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9011-12-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
