
Single Pole Single Throw (SPST) electromechanical relay featuring a latched design. Coil operates at 12VDC with a 16mA current draw and 750 Ohm resistance. Contact rating supports 0.25A switching current and 100VDC switching voltage, with Ruthenium contact material. This through-hole mounted component is housed in a SIP package, measuring 10.16mm wide and 6.73mm high, with a 0.35ms operate time and 0.1ms release time. RoHS compliant and lead-free.
Coto 9011-12-11 technical specifications.
| Package/Case | SIP |
| Coil Current | 16mA |
| Coil Resistance | 750R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Features | Shielded |
| Height | 6.73mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9011 |
| Switching Current | 250mA |
| Switching Voltage | 100V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9011-12-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
