This reed relay is a dry type with a maximum pick-up voltage of 3.75VDC and an isolation across contacts of 300VDC and 300VAC. It can handle a maximum switching current of 0.5mA and a maximum switching power of 10W. The relay has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Coto 9012-05-01 technical specifications.
| Type | Dry |
| DC Coil Voltage | 5V |
| Coil Current | 10mA |
| Coil Resistance | 500Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Isolation Across Contacts | 300VDC(Min)|300VAC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Electrical Life | 1GCycles |
| Operate Time | 0.35ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | SIP |
Download the complete datasheet for Coto 9012-05-01 to view detailed technical specifications.
No datasheet is available for this part.