Coto 9012-12-01 technical specifications.
| Type | Dry |
| DC Coil Voltage | 12V |
| Coil Current | 16mA |
| Coil Resistance | 750Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 300VDC(Min)|300VAC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Electrical Life | 1GCycles |
| Operate Time | 0.35ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | SIP |
Download the complete datasheet for Coto 9012-12-01 to view detailed technical specifications.
No datasheet is available for this part.