
SPST electromechanical relay featuring a 12VDC coil voltage and 16mA coil current with 750 Ohms resistance. Contact ratings include 0.5A switching current and 200VDC switching voltage. This through-hole mounted component is housed in a SIP package, measures 10.16mm in height and width, and operates within a -20°C to 85°C temperature range. It offers a 0.35ms operate time and 0.1ms release time, with lead-free and RoHS compliance.
Coto 9012-12-11 technical specifications.
| Package/Case | SIP |
| Coil Current | 16mA |
| Coil Resistance | 750R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Current Rating | 500mA |
| Features | Shielded |
| Height | 10.16mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 0.35ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9012 |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9012-12-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
