Single Pole Single Throw (SPST) signal relay featuring a 5V DC non-latching coil and 10mA coil current. This through-hole mountable component offers a 500mA contact current rating with Ruthenium contacts and a 200V switching voltage. Designed with a SIP package, it boasts a 0.5ms operate time and 0.2ms release time, operating within a -20°C to 85°C temperature range. Approvals include UL and CSA, with RoHS compliance and lead-free construction.
Coto 9081-05-10 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Features | Shielded |
| Height | 8.25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 22.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 0.5ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9000, Spartan |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9081-05-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.