Coto 9081C-12-10 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 400mA |
| Features | Shielded |
| Height | 8.25mm |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Bulk |
| Release Time | 1.5ms |
| Series | 9000, Spartan |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9081C-12-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.