
This 12V non-latching relay has a coil current of 12mA and a coil resistance of 1kR. It can handle a contact current rating of 500mA and has an operate time of 0.5ms and a release time of 0.3ms. The relay is packaged in a SIP case and is available in a lead-free version. It is suitable for use in applications with operating temperatures between -20°C and 85°C.
Coto 9091-12-00 technical specifications.
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Release Time | 0.3ms |
| RoHS Compliant | Yes |
| Series | 9091 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9091-12-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.