
DPST-NO dry reed relay featuring a 5 VDC coil voltage and 375 Ohm coil resistance. This through-hole mounted component offers a maximum switching current of 0.5 A and a maximum switching voltage of 200 VDC/VAC. With a compact SIP package measuring 15.24x3.81x8.89 mm, it provides 200VDC/VAC isolation across contacts and a long electrical life of 500 million cycles.
Coto 9092-05-11 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | SIP |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 8.89 |
| Type | Dry |
| Contact Arrangement | DPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 13.33mA |
| Coil Resistance | 375Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Isolation Across Contacts | 200VDC(Min)|200VAC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Electrical Life | 500MCycles |
| Operate Time | 0.75ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 62YB5 |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coto 9092-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.