
This 12V relay has a non-latching coil with a current rating of 24mA and a resistance of 500 ohms. It can handle a contact current of up to 500mA and operates within a temperature range of -20°C to 85°C. The relay is packaged in a SIP format and is mounted through a hole. It is compliant with RoHS regulations and has a operate time of 0.5ms and a release time of 0.3ms.
Coto 9094-12-00 technical specifications.
| Package/Case | SIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Release Time | 0.3ms |
| RoHS Compliant | Yes |
| Series | 9094 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9094-12-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
