
This SPST relay features a 5V non-latching coil with a current rating of 33.3mA and a resistance of 150 ohms. The contact material is ruthenium and can handle up to 500mA. The relay is packaged in bulk and is lead-free and RoHS compliant. It has a surface mount package with gull wing terminations and a throw configuration of SPST. The operating temperature range is -20°C to 85°C with an operate time of 0.4ms and a release time of 0.1ms.
Coto 9202-05-00 technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Packaging | Bulk |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9200 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9202-05-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
