Coto 9202-05-00TR technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Packaging | Cut Tape |
| Release Time | 0.1ms |
| Series | 9200 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Coto 9202-05-00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
