Surface mount signal relay featuring SPST configuration, capable of switching up to 500mA with a 5V DC coil voltage. This non-latching relay offers a coil resistance of 150 Ohms and a coil current of 33.3mA. Contact material is Ruthenium, with operate and release times of 0.4ms and 0.1ms respectively. Operating temperature range is -20°C to 85°C, and the component is RoHS compliant and lead-free.
Coto 9202-05-20 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9200 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9202-05-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.