
This surface mount relay coil is designed for use in non-latching applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It has a coil current rating of 50mA and a coil resistance of 100R, with a coil voltage of 5V. The relay is RoHS compliant and has a throw configuration of SPST. It is packaged in bulk and has a termination of gull wing.
Coto 9270-05-00 technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Packaging | Bulk |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9270 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9270-05-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.