
Surface mount electromechanical relay featuring a Single Pole Single Throw (SPST) configuration. This latched relay operates with a 6.5VDC coil voltage and a 31.3mA coil current, boasting a 160 Ohm coil resistance. The contacts are rated for 0.5A and 200VDC, with Ruthenium contact material and a Gull Wing termination for SMD/SMT mounting. Achieving an operate time of 0.4ms and a release time of 0.1ms, this RoHS compliant component is UL approved and operates within a temperature range of -20°C to 85°C.
Coto 9290-05-00 technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Coil Current | 31.3mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9290 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9290-05-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
