Coto 9301-12-20 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9300 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9301-12-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.