Surface mount signal reed relay featuring SPST-NO contact configuration. Operates with a 5VDC coil voltage, 25mA coil current, and 200 Ohm coil resistance. Contact rating of 500mA with Ruthenium contact material. Offers fast operate and release times of 0.4ms and 0.2ms respectively, within an operating temperature range of -20°C to 85°C.
Coto 9401-05-20 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9400 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9401-05-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
