Coto 9401-12-00 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 14.5mA |
| Coil Resistance | 825R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 5.71mm |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9400 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9401-12-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.