Coto 9802-05-10 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.25ms |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Relay Type | RF |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Series | 9800 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9802-05-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
