
Surface mount dry reed relay featuring 1 Form A, SPST configuration. Offers a 250mA contact current rating and 100VDC switching voltage with Ruthenium contact material. Coil operates at 3.3VDC with 47.1mA current and 70Ω resistance. Designed for DC input and AC/DC output, this non-latching relay has a 0.25ms operate time and 0.05ms release time. RoHS compliant and suitable for a temperature range of -20°C to 85°C.
Coto 9814-03-00 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 47.1mA |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 3.3V |
| Coil Voltage (DC) | 3.3V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.25ms |
| Packaging | Rail/Tube |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Series | 9800 |
| Switching Current | 250mA |
| Switching Voltage | 100V |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9814-03-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
