
Surface mount reed relay featuring a 5VDC coil voltage and 150 Ohm coil resistance, drawing 33.3mA. This SPST-NO relay offers a 250mA contact current rating and a fast 0.25ms operate time with a 0.05ms release time. Designed for dry contact applications, it measures 4.95mm wide and 4.57mm high, operating within a -20°C to 85°C temperature range.
Coto 9814-05-00TR technical specifications.
| Package/Case | 100 |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Height | 4.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.25ms |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.05ms |
| Series | 9800 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9814-05-00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
